The MCIMX535DVV1C is a multifunction peripheral IC from Freescale Semiconductor. It operates within a temperature range of -20 to 85 degrees Celsius. The device has a 529-pin BGA package with a 23x23mm footprint. It requires a supply voltage between 1.2 and 1.4 volts and can handle clock frequencies up to 27MHz. The IC features a 32-bit external data bus and a 16-bit address bus, supporting a wide range of applications.
Sign in to ask questions about the Freescale Semiconductor MCIMX535DVV1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX535DVV1C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 529 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 19 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX535DVV1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.