Dual ARM Cortex-A9 core 32-bit microprocessor operating at 1GHz. Features a 64-bit external data bus and 16-bit address bus, designed as a multifunction peripheral. Packaged in a 624-terminal FCBGA (S-PBGA-B624) with dimensions of 21x21mm. Supports a supply voltage range of 1.35V to 1.5V and operates across an automotive temperature grade from -40°C to 125°C.
Sign in to ask questions about the Freescale Semiconductor MCIMX6D6AVT10AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6D6AVT10AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6D6AVT10AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.