i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
Sign in to ask questions about the Freescale Semiconductor MCIMX6Q4AVT10ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6Q4AVT10ACR technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6Q4AVT10ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.