The MCIMX6Q5EYM12AD is a 64-bit microprocessor with a maximum clock frequency of 1200 MHz. It features a 64-bit external data bus and a 26-bit address bus. The device is packaged in a S-PBGA-B624 package with a width and length of 21mm. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Freescale Semiconductor MCIMX6Q5EYM12AD technical specifications.
| Number of Terminals | 624 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.