The MCIMX6S1AVM08AC is a 64-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 32-bit external data bus and a 16-bit address bus, and operates at a supply voltage of 1.275 to 1.5 volts. The device is packaged in a 21x21 LFBGA package and is designed for use in automotive applications.
Sign in to ask questions about the Freescale Semiconductor MCIMX6S1AVM08AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6S1AVM08AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2240 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S1AVM08AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.