32-bit RISC microprocessor featuring an ARM Cortex-A9 core operating at 1GHz. This MPU offers a 32-bit external data bus and a 16-bit address bus. Packaged in a 2240-terminal MAPBGA (S-PBGA-B2240) with dimensions of 21mm x 21mm, it provides 2240 terminals positioned at the bottom.
Sign in to ask questions about the Freescale Semiconductor MCIMX6S5DVM10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6S5DVM10AC technical specifications.
| Number of Terminals | 2240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S5DVM10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.