The MCIMX6S5EVM10AB is a 32-bit RISC microprocessor with a 16-bit address bus and 1000 MHz speed. It has 2240 terminals positioned on the bottom and a maximum supply current of 2200 mA. The device is packaged in a 21 x 21 mm MAPBGA-2240 with a 0.80 mm pitch and is compliant with ROHS standards.
Sign in to ask questions about the Freescale Semiconductor MCIMX6S5EVM10AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6S5EVM10AB technical specifications.
| Number of Terminals | 2240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Supply Current-Max | 2200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S5EVM10AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.