Automotive-grade 32-bit RISC microprocessor featuring an ARM Cortex-A9 core operating at up to 800MHz. This S-PBGA-B2240 packaged MPU offers a 32-bit external data bus and 16-bit address bus, with a nominal supply voltage of 1.35V. Designed for demanding applications, it operates across a temperature range of -40°C to 125°C.
Freescale Semiconductor MCIMX6S6AVM08AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2240 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S6AVM08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.