The MCIMX6U5DVM10AB is a 64-bit microprocessor with a 16-bit address bus and a maximum speed of 1000 MHz. It has 2240 terminals positioned on the bottom and a supply current of up to 2200 mA. The device is packaged in a 21 x 21 mm MAPBGA-2240 with a 0.80 mm pitch and is compliant with ROHS regulations. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Freescale Semiconductor MCIMX6U5DVM10AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6U5DVM10AB technical specifications.
| Number of Terminals | 2240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Supply Current-Max | 2200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6U5DVM10AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.