The MCIMX6U6AVM08AB is a 64-bit microprocessor from Freescale Semiconductor, operating at speeds up to 800 MHz. It has a supply voltage range of 1.275 to 1.5V and a maximum supply current of 2200 mA. The device is packaged in a 21 x 21 mm MAPBGA-2240 package, compliant with ROHS standards. It is designed for use in automotive applications, with an operating temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Freescale Semiconductor MCIMX6U6AVM08AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCIMX6U6AVM08AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2240 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6U6AVM08AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.