8-bit Flash Microcontroller, operating at up to 8MHz with 2MHz speed. Features 4096 words of FLASH ROM and 128 bytes of RAM. Includes 14 I/O lines, PWM channels, and an ADC. Housed in a 16-terminal SOIC-16 package (PDSO16) with a 1.27mm pitch, designed for commercial temperature grades (0°C to 70°C). Operates with a supply voltage range of 2.2V to 3.6V, nominal 3V, and has a maximum supply current of 2.5mA.
Sign in to ask questions about the Freescale Semiconductor MCL908QY4DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCL908QY4DWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCL908QY4DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.