The MCZ145010EG is a specialized analog IC from Freescale Semiconductor, featuring a 16-pin SOIC-16 package and a military temperature grade. It operates within a supply voltage range of 6 to 12 volts and can withstand temperatures between -55 and 125 degrees Celsius. This IC has a single function and 16 terminals, with a dual terminal position and a lead-free package type.
Freescale Semiconductor MCZ145010EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.