The MCZ145012EG is a 16-pin dual-in-line integrated circuit from Freescale Semiconductor. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 9V and a maximum supply voltage of 12V. It is available in a SOP16 package with dimensions of 7.5mm in width and 10.3mm in length. The IC has a single function and 16 terminals.
Sign in to ask questions about the Freescale Semiconductor MCZ145012EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCZ145012EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ145012EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.