The MCZ33094EGR2 is a specialized IC with 16 terminals, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and has a supply voltage range of 6-16V. The IC is packaged in a 1.27 mm pitch, ROHS compliant, plastic SOIC-16 package. It has a single function and is manufactured by Freescale Semiconductor.
Freescale Semiconductor MCZ33094EGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.