The MCZ33390EFR2 is an automotive-grade 8-pin SOP8 line transceiver from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for use in automotive applications. The device features a Schmitt trigger input and has a maximum supply current of 32 mA. It is available in an 8-pin SOP8 package with a width of 3.9 mm and a length of 4.9 mm. The MCZ33390EFR2 is compliant with the AEC-Q100 automotive standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCZ33390EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33390EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.