The MCZ33661EFR2 is an 8-pin SOIC-8 interface IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 13.5V. The device features a lead-free plastic package and has a pin count of 8. It is categorized as an interface IC, specifically designed for network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCZ33661EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCZ33661EFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33661EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.