The MCZ33730EK is a specialized IC with 32 terminals, operating within an automotive temperature grade range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 14V and a maximum supply voltage of 26.5V. The device is packaged in a 32-pin R-PDSO-G32 package, measuring 7.5mm in width and 11mm in length. It is designed to operate within a specific set of conditions, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Freescale Semiconductor MCZ33730EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 26.5 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33730EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.