The MCZ33887EKR2 is a 54-pin SOIC-54 power management IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 14V and a maximum supply voltage of 28V. It is packaged in a 4.60 x 4.60 mm, 0.65 mm pitch, lead-free plastic SOIC-54 package.
Freescale Semiconductor MCZ33887EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33887EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.