The MCZ33897TEFR2 is a 14-pin SOICN packaged interface IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with ROHS standards. The device has 14 terminals and a single function. It is available in a 1.27 mm pitch package with a width of 3.9 mm and a length of 8.65 mm.
Sign in to ask questions about the Freescale Semiconductor MCZ33897TEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCZ33897TEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33897TEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.