The MCZ33904A5EKR2 is a 32-pin HSSOP power management IC from Freescale Semiconductor. It operates over an automotive temperature grade, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The device has a single function and a single channel, with a nominal supply voltage of 10.5V and a maximum supply voltage of 28V. It is packaged in a 32-pin HSSOP package with dimensions of 7.5mm in width and 11mm in length.
Sign in to ask questions about the Freescale Semiconductor MCZ33904A5EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCZ33904A5EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33904A5EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.