The MCZ33905S5EKR2 is a 32-pin power management IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 10.5V and a maximum supply voltage of 28V, with a minimum supply voltage of 5.5V. The IC has 32 terminals and is packaged in a 7.5mm wide, 11mm long HSSOP package.
Freescale Semiconductor MCZ33905S5EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.