The MCZ33990EF is an 8-channel dual-line transceiver from Freescale Semiconductor. It operates over a temperature range of -40C to 125C and is available in a R-PDSO-G8 package. The device has a supply voltage range of 7V to 16V and a maximum supply current of 32uA. It features Schmitt trigger input characteristics and is designed for use in automotive applications.
Sign in to ask questions about the Freescale Semiconductor MCZ33990EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCZ33990EF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33990EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.