The MCZ33990EFR2 is an 8-pin dual-line transceiver from Freescale Semiconductor, operating between 7 and 16 volts with a maximum supply current of 32mA. It features Schmitt trigger input characteristics and is available in a R-PDSO-G8 package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |