The MCZ33993EW is a dual interface IC from Freescale Semiconductor, featuring a 32-pin SSOP package and operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V, with a minimum of 3.1V and a maximum of 5.25V. This IC is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Freescale Semiconductor MCZ33993EW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33993EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.