Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-1880 MHz, 30 W Avg., 28 V
Freescale Semiconductor MD7IC18120NR1 technical specifications.
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MD7IC18120NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.