The MFR4310E1MAE40 is a 64-pin LQFP automotive quad serial IO/communication controller from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 2.25 and 2.75 volts. The device has a maximum clock frequency of 40 MHz and supports 16-bit external and address buses. It is packaged in a 10 x 10 mm, 1.40 mm height, 0.50 pitch, lead-free LQFP-64 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |