2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AP-02, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MHPA21010N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MHPA21010N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.