The MK02FN128VFM10 is a 32-pin quad flat no-lead microcontroller from Freescale Semiconductor. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 50MHz. The device features 26 I/O lines and supports a range of peripherals, including PWM channels, ADC, DMA, and DAC. It is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MK02FN128VFM10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.