32-bit RISC microcontroller featuring 100MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 524288 words of FLASH and 131072 bytes of RAM. It includes 70 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. The microcontroller operates within a -40°C to 105°C temperature range and utilizes a 100-terminal PQFP package with dimensions of 14 x 14 mm. Supply voltage ranges from 1.71V to 3.6V, with a nominal of 3.3V.
Freescale Semiconductor MK10DN512VLL10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 77 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK10DN512VLL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.