32-bit ARM Cortex-M4 microcontroller featuring a 72MHz clock speed and 256KB of FLASH memory. This industrial-grade MCU offers 65.5KB of RAM, 40 I/O lines, and operates within a supply voltage range of 1.71V to 3.6V. Integrated peripherals include PWM channels, ADC, DMA, and DAC. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10x10mm, it supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Freescale Semiconductor MK20DX256VLH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MK20DX256VLH7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK20DX256VLH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.