32-bit ARM Cortex-M4 core microcontroller featuring a 256KB Flash memory and a maximum clock frequency of 100MHz. This industrial-grade MCU offers 65KB RAM, 100 I/O lines, and integrated peripherals including ADC, DAC, DMA, and PWM channels. Operating within a temperature range of -40°C to 105°C, it utilizes a 144-terminal MAPBGA package with a nominal supply voltage of 3.3V.
Freescale Semiconductor MK20DX256ZVMD10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 87 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK20DX256ZVMD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.