The MK22FN128VLL10 is a microcontroller from Freescale Semiconductor, featuring a RISC architecture and a 3.3V supply voltage. It operates within a temperature range of -40°C to 105°C and is packaged in a 14 x 14 mm LQFP-100 package. The device has 66 I/O lines and supports a clock frequency of up to 50 MHz, with a maximum operating speed of 100 MHz. It includes a range of peripherals, including PWM channels, ADC, DMA, and DAC channels, and features 131,072 words of ROM programmability via FLASH technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MK22FN128VLL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK22FN128VLL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.