The MK22FX512VLK12 is a 32-bit RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 524288 words of FLASH ROM and 131072 bytes of RAM. The device has 80 terminals and is packaged in a S-PQFP-G80 package. It operates at a speed of 120 MHz and has a maximum supply current of 50.1 mA. The microcontroller is designed for industrial applications and is suitable for use in a variety of environments.
Freescale Semiconductor MK22FX512VLK12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK22FX512VLK12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.