The MK24FN1M0VLL12 is a 3.3V microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 100-pin LQFP package with a 14x14mm footprint and 0.50mm pitch. The device has 66 I/O lines, 120 speed, and supports FLASH ROM programmability. It also includes PWM channels, ADC, DMA channels, and DAC channels.
Freescale Semiconductor MK24FN1M0VLL12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK24FN1M0VLL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.