Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, 5V, QFP 80
Checking distributor stock and pricing after the page loads.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |