32-bit RISC microcontroller featuring an ARM Cortex-M0+ core operating at up to 48MHz. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM. Designed for industrial temperature ranges (-40°C to 105°C), it operates with a nominal supply voltage of 3.3V, supporting a range of 1.71V to 3.6V. The component includes 28 I/O lines, PWM channels, and an ADC, housed in a 32-terminal S-XQCC-N32 package.
Sign in to ask questions about the Freescale Semiconductor MKL02Z32VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MKL02Z32VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL02Z32VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.