32-bit RISC microcontroller featuring an ARM Cortex-M0+ core, operating at up to 48MHz. This MCU offers 128KB of FLASH memory and 16KB of RAM, with 70 I/O lines. It supports a wide supply voltage range of 1.71V to 3.6V and operates within an industrial temperature grade from -40°C to 105°C. The component is housed in an 80-terminal, 12mm x 12mm S-PQFP-G80 package and includes PWM channels, ADC, DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MKL15Z128VLK4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL15Z128VLK4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.