The MKL16Z128VFM4 is a 32-pin quad flat no-lead microcontroller from Freescale Semiconductor. It operates over a temperature range of -40 to 105 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 128 KB of flash memory and 16 KB of RAM, and supports a clock frequency of up to 48 MHz. It also includes peripherals such as PWM channels, ADC, DMA channels, and DAC channels.
Freescale Semiconductor MKL16Z128VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL16Z128VFM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.