32-bit ARM Cortex-M0+ microcontroller featuring a 48MHz clock speed and 128KB of Flash memory. This industrial-grade MCU offers 16KB of RAM, 50 I/O lines, and a 64-terminal QFP package. Integrated peripherals include USB, PWM channels, ADC, DMA, and DAC. Operating across an industrial temperature range of -40°C to 105°C, it supports supply voltages from 1.71V to 3.6V.
Freescale Semiconductor MKL26Z128VLH4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL26Z128VLH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.