The MKL36Z128VLL4 is a 32-bit microcontroller from Freescale Semiconductor. It operates at a maximum temperature of 105 degrees Celsius and a minimum of -40 degrees Celsius. The device has 100 terminals and a quad terminal position. The MKL36Z128VLL4 has a maximum supply current of 8.3 mA. It features 131 KB of ROM and 16 KB of RAM, with a 48 MHz speed and a RISC architecture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MKL36Z128VLL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL36Z128VLL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.