This microcontroller features a 32-bit RISC core operating at up to 48 MHz, with 262144 words of FLASH ROM and 32768 bytes of RAM. It is packaged in a 64-terminal S-PBGA-B64 package, suitable for surface-mount applications. The device is rated for industrial temperature operation, from -40 to 105 degrees Celsius. The supply current is maximally 8.3 mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |