32-bit RISC microcontroller featuring an ARM Cortex-M0+ core operating at up to 50MHz. Includes 128KB of FLASH memory and 16KB of RAM. Equipped with 68 I/O lines, an ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C) with a 1.71V to 3.6V supply voltage. Housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 package.
Freescale Semiconductor MKM33Z128CLL5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKM33Z128CLL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.