32-bit RISC microcontroller featuring an ARM Cortex-M0+ core, operating at a maximum clock frequency of 48MHz with a speed of 50. Equipped with 64KB of FLASH memory and 16384 bytes of RAM, this device includes 38 I/O lines and supports DMA. It boasts an integrated ADC and is housed in a 64-terminal, 10x10mm S-PQFP-G64 package, suitable for industrial temperature ranges from -40°C to 85°C with a nominal supply voltage of 3.3V.
Freescale Semiconductor MKM33Z64CLH5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKM33Z64CLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.