The MMA2301DR2 is a specialized analog IC from Freescale Semiconductor, featuring a 16-pin SOIC-16 package and an automotive temperature grade. It operates within a supply voltage range of 4.75 to 5.25 volts, with a nominal supply voltage of 5 volts. The IC is designed to withstand temperatures as high as 125 degrees Celsius and as low as -40 degrees Celsius. Its compact 7.5mm wide and 10.3mm long footprint makes it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MMA2301DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.