The MMA5212AKWR2 is an automotive-grade quad operational amplifier from Freescale Semiconductor. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.2V and 17V. The device is packaged in a 6x6mm QFN-16 package, which is RoHS compliant. The MMA5212AKWR2 has 16 terminals and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MMA5212AKWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |