The MMA6270QR2 is a 16-pin quad op-amp from Freescale Semiconductor with a supply voltage range of 2.2V to 3.6V and an operating temperature range of -20°C to 85°C. It has a JEDEC package code of S-XQCC-N16 and a package type of HQCCN, LCC16,.23SQ,40. The device is a specialized IC in the analog category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MMA6270QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA6270QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.