The MMA6280QT is a specialized analog IC from Freescale Semiconductor, featuring 16 quad terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.2 to 3.6 volts and has a minimum operating temperature of -20°C. The IC is packaged in a HQCCN-16 format, which is a type of leaded ceramic package.
Freescale Semiconductor MMA6280QT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA6280QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.