The MMA6555KWR2 is a specialized industrial IC with a quad terminal position and 16 pins. It operates within a temperature range of -40 to 105°C and has a nominal supply voltage of 3.3V. The device is packaged in a 6 x 6 mm lead-free QFN-16 package. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Freescale Semiconductor MMA6555KWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA6555KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.