The MMA7330LR2 is a 14-pin TFBGA, LGA14,3X6,32 package, single-function IC with an operating temperature range of -20 to 85°C. It has a nominal supply voltage of 2.8V and a maximum supply voltage of 3.6V. The IC is manufactured by Freescale Semiconductor and has a temperature grade of OTHER.
Freescale Semiconductor MMA7330LR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B14 |
| Width | 3 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.