The MMA8115EGR2 is a 16-pin dual analog IC from Freescale Semiconductor, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 6.3V and 30V. The device is packaged in a RoHS compliant SOIC-16 package. It has 16 terminals and is a single-function device.
Freescale Semiconductor MMA8115EGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 6.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.